
Adjustable micropower shunt voltage reference with 1% accuracy. Features an adjustable output voltage from 2.495V up to 36V, with a maximum input voltage of 37V. Designed for through-hole mounting in a TO-92 package, this component operates with a cathode current of 600µA and supports an output current of up to 100mA. It is lead-free, RoHS compliant, and suitable for operation within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431ACZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431ACZT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Cathode Current | 600uA |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 1% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431ACZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.