
The TL431AID is a surface mount adjustable shunt voltage reference from Stmicroelectronics with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 37V and a maximum output voltage of 36V. The device is RoHS compliant and lead free, and meets Reach SVHC compliance requirements. It has a supply current of 1mA and an output current of 100mA, with a tolerance of 1%. The TL431AID is available in a SO package with a package quantity of 100 per rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431AID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431AID technical specifications.
| Package/Case | SO |
| Cathode Current | 700uA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431AID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
