
Adjustable voltage reference IC with a 2.495V to 36V output range and 1% accuracy. Features a maximum output current of 100mA, a cathode current of 700µA, and a maximum input voltage of 37V. This surface mount component operates from -40°C to 105°C and is available in a lead-free SO package, supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics TL431AIDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431AIDT technical specifications.
| Accuracy | 1% |
| Package/Case | SO |
| Cathode Current | 700uA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 1.24V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431AIDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
