
The TL431AIL3T is a surface mount, adjustable shunt voltage reference from Stmicroelectronics. It features a reference voltage of 2.495V with 1% accuracy. The device is packaged in a SOT-23-3 package and is RoHS compliant. It operates over a temperature range of -40°C to 105°C and has a maximum input voltage of 37V. The TL431AIL3T is suitable for use in a variety of applications including voltage regulation and monitoring.
Sign in to ask questions about the Stmicroelectronics TL431AIL3T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431AIL3T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-3 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431AIL3T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
