
Adjustable micropower shunt voltage reference IC, offering a precise 1% tolerance and a configurable output voltage range from 2.5V to 36V. This through-hole component operates with a cathode current of 700µA and supports a maximum output current of 100mA. Designed for reliability, it features a wide operating temperature range of -40°C to 105°C and a maximum input voltage of 37V. Packaged in a TO-92 case, this RoHS compliant device is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431AIZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431AIZT technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 700uA |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 1% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431AIZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
