
The TL431CCT is a surface mount, adjustable voltage reference with a maximum output voltage of 36V and a tolerance of 2.21%. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum output current of 100mA and a maximum input voltage of 2.55V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431CCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431CCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-6 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.44V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 2.21% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431CCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
