
Programmable voltage reference IC, surface mountable in SOIC package. Features adjustable output voltage from 2.495V to 36V with a tolerance of 2.21%. Operates with a cathode current of 1mA and supports an output current up to 100mA. Maximum input voltage is 37V, and it functions within an operating temperature range of 0°C to 70°C. This lead-free, RoHS, and REACH SVHC compliant component is designed for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 2.21% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
