
Adjustable micropower shunt voltage reference IC, featuring an output voltage adjustable from 2.495V up to 36V with a maximum output current of 100mA. This through-hole component offers a cathode current of 1mA and a maximum input voltage of 37V, with an accuracy of 2%. Operating within a temperature range of 0°C to 70°C, this RoHS compliant device is packaged in a TO-92 case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431CZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431CZT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 2.21% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431CZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
