
Adjustable micropower shunt voltage reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431ICT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431ICT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-323-6 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.55V |
| Min Input Voltage | 2.44V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 2.21% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431ICT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
