
Programmable Voltage Reference
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TL431ID technical specifications.
| Package/Case | SO |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Tolerance | 2.21% |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TL431ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
