1-OUTPUT TWO TERM VOLTAGE REFERENCE, PDIP8, PLASTIC, DIP-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TL431IN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Series | TL431 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TL431IN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.