The TL7702AID1/A is a simple reset/power-on reset IC with a threshold voltage of 2.53V. It operates over a supply voltage range of 3.6V to 18V and has an operating temperature range of -25°C to 85°C. The device is packaged in a SO-8 package and is RoHS compliant. It draws an operating supply current of 3.3mA and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TL7702AID1/A technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Reset Threshold Voltage | 2.58V |
| Min Reset Threshold Voltage | 2.48V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3mA |
| Overvoltage Threshold | 2.58V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.53V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.48V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.