
The TL7705ACD1/A is a simple reset/power-on reset IC with a single voltage monitor. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SO package. The device has a maximum supply voltage of 18V and a minimum supply voltage of 3.6V. It draws an operating supply current of 3.3mA and has a threshold voltage of 4.55V. The TL7705ACD1/A is RoHS compliant and available in a rail/Tube packaging with 100 pieces per package.
Stmicroelectronics TL7705ACD1/A technical specifications.
| Package/Case | SO |
| Current Rating | 3.3mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 4.6V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3.3mA |
| Overvoltage Threshold | 4.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7705ACD1/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
