The TL7705ACP is a power management IC from Stmicroelectronics, packaged in a PDIP with a lead-free finish. It has a nominal supply current of 1.8mA and a quiescent current of 1.8mA. The output voltage is 5V, and the threshold voltage is 4.55V. This device is RoHS compliant and Reach SVHC compliant, and is available in rail or tube packaging.
Stmicroelectronics TL7705ACP technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.8mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL7705ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.