The TLP140G is a dual bidirectional SIDAC from Stmicroelectronics, packaged in a TO-263 surface mount package. It has a capacitance of 110pF and can handle a maximum surge current of 100A. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is available in a rail/Tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TLP140G technical specifications.
| Capacitance | 110pF |
| Package/Case | D2PAK |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 100A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TLP |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.