Thyristor Surge Protection Devices 140V 31A 3-Pin(3+Tab) I2PAK Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TLP140G-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TLP140G-1 technical specifications.
| Capacitance | 110pF |
| Package/Case | TO-262-3 |
| Height | 9.35mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 140V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 100A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TLP |
| Termination | SMD/SMT |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TLP140G-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
