The TLP200M-TR is a SIDAC with a repetitive peak reverse voltage of 200V and a surge current rating of 31A. It has a maximum holding current of 150mA and a maximum breakover current of 500mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a PowerSO-12 package.
Stmicroelectronics TLP200M-TR technical specifications.
| Repetitive Peak Reverse Voltage | 200V |
| Repetitive Peak Forward Blocking Voltage | 200V |
| Surge Current Rating | 31A |
| Maximum Holding Current | 150(Min)mA |
| Repetitive Peak Off-State Current | 0.05mA |
| Maximum Breakover Current | 500mA |
| Maximum Breakover Voltage | 290V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 12 |
| Package/Case | PowerSO |
| Package Family Name | PowerSO |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.