
Surface mount general purpose signal Schottky diode with a 100V repetitive reverse voltage rating. Features a 150mA average rectified current and 150mA forward current. Operating temperature range spans from -65°C to 125°C. Capacitance is 10pF, with a maximum reverse leakage current of 5µA. Packaged on tape and reel, this lead-free component offers a 750mA peak non-repetitive surge current.
Stmicroelectronics TMMBAT46FILM technical specifications.
| Average Rectified Current | 150mA |
| Capacitance | 10pF |
| Current Rating | 150mA |
| Forward Current | 150mA |
| Height | 1.62mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Output Current | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 1.62mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TMMBAT46FILM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
