
SCR 600V 12A(RMS) 145A 3-Pin(2+Tab) D2PAK T/R
Stmicroelectronics TN1215-600G-TR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 7.6A |
| Height | 4.6mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN1215-600G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.