
The TN1625-600G-TR is a surface mount silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a DC rated voltage of 600V. The device is lead free and RoHS compliant, packaged in a D2PAK with a package quantity of 1000 units per reel.
Stmicroelectronics TN1625-600G-TR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 10A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN1625-600G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.