The TN2540-600G-TR is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 300A. The device is rated for 25A RMS current and has a hold current of 50mA. It is packaged in a D2PAK case and is lead free. The TN2540-600G-TR is RoHS compliant and is available in quantities of 1000 per reel.
Sign in to ask questions about the Stmicroelectronics TN2540-600G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TN2540-600G-TR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 16A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| Radiation Hardening | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN2540-600G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.