
SCR Diode 800V 25A(RMS) 314A 3-Pin(2+Tab) D2PAK T/R
Sign in to ask questions about the Stmicroelectronics TN2540-800G-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TN2540-800G-TR technical specifications.
| Package/Case | D2PAK |
| Current Rating | 16A |
| Height | 4.6mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Weight | 0.070548oz |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN2540-800G-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
