
The TN815-800B is a silicon controlled rectifier from Stmicroelectronics, packaged in a DPAK-3 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a DC voltage of 800V and can handle a maximum current of 5A. It is also compliant with RoHS regulations and is available in a lead-free version.
Stmicroelectronics TN815-800B technical specifications.
| Package/Case | DPAK |
| Current Rating | 5A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN815-800B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
