
The TN815-800B-TR is a silicon controlled rectifier with a maximum repetitive reverse voltage of 800V and RMS current of 8A. It operates over a temperature range of -40°C to 125°C and is packaged in a DPAK surface mount package. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The TN815-800B-TR is available in quantities of 2500 units per reel.
Stmicroelectronics TN815-800B-TR technical specifications.
| Package/Case | DPAK |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TN815-800B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
