Bidirectional thyristor surge protection device with a 100V DC rated voltage and 16A surge current capability. Features a 133V maximum breakdown voltage and 90V reverse standoff voltage. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-15 axial leaded case, this component offers 150A peak pulse current handling and 1.7W peak pulse power. RoHS compliant and lead-free.
Stmicroelectronics TPA100 technical specifications.
| Capacitance | 35pF |
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 133V |
| Min Breakdown Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 90V |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| Termination | Axial |
| DC Rated Voltage | 100V |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.