Thyristor Surge Protection Devices 100V 30A 2-Pin DO-15 Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPA100A-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPA100A-18 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TPA100A-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.