
The TPA100RL is a 100V thyristor with a hold current of 150mA. It is packaged in a DO-15 case, with a diameter of 3.53mm and a length of 6.75mm. The device is lead free and RoHS compliant. It can handle a peak pulse current of 150A and a peak pulse power of 1.7W. The thyristor is bidirectional and has a capacitance of 35pF.
Stmicroelectronics TPA100RL technical specifications.
| Capacitance | 35pF |
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Surge Current | 5mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 90V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
