The TPA120B-12 is a bi-directional SIDAC from Stmicroelectronics with a repetitive peak reverse voltage of 120V and a maximum peak pulse current of 100mA. It features a maximum breakover current of 300mA and a maximum breakover voltage of 145V. The device operates over a temperature range of -55°C to 150°C and is available in a 2-pin DO-204-AC package.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TPA120B-12 technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 120V |
| Repetitive Peak Forward Blocking Voltage | 120V |
| Maximum Peak Pulse Current | 100A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 120(Min)mA |
| Repetitive Peak Off-State Current | 1mA |
| Maximum Breakover Current | 300mA |
| Maximum Breakover Voltage | 145V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.