Thyristor Surge Protection Devices 130V 16A 2-Pin DO-15 T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TPA130RL technical specifications.
| Capacitance | 30pF |
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5mA |
| Operating Supply Voltage | 117V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TPA |
| RoHS | Compliant |
No datasheet is available for this part.