Stmicroelectronics TPA160B-18 technical specifications.
| Repetitive Peak Reverse Voltage | 160V |
| Repetitive Peak Forward Blocking Voltage | 160V |
| Surge Current Rating | 30A |
| Maximum Holding Current | 180(Min)mA |
| Repetitive Peak Off-State Current | 1mA |
| Maximum Breakover Current | 300mA |
| Maximum Breakover Voltage | 193V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics TPA160B-18 to view detailed technical specifications.
No datasheet is available for this part.