
The TPA180 transient voltage suppressor from Stmicroelectronics features a bidirectional polarity and a maximum repetitive reverse voltage of 180V. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 50A. The device is packaged in a DO-15 axial leaded package and is available in quantities of 1000. The TPA180 is compliant with RoHS regulations and is suitable for use in high-reliability applications.
Stmicroelectronics TPA180 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 180V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 162V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| Termination | Axial |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
