
The TPA180RL is a unidirectional transient voltage suppressor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a capacitance of 25pF and a hold current of 150mA. The device is packaged in a DO-15 package and is available in quantities of 6000. The TPA180RL is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPA180RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPA180RL technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5mA |
| Number of Elements | 1 |
| Operating Supply Voltage | 162V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA180RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
