
Stmicroelectronics TPA200RL technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 180V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA200RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.