
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering robust protection for telecom equipment. Features a 220V DC rated voltage, 198V reverse standoff voltage, and a low 2uA maximum reverse leakage current. With a 25pF capacitance and 150mA hold current, it provides effective ESD protection. Designed for through-hole mounting, this lead-free component operates across a wide temperature range of -55°C to 150°C, handling peak pulse currents up to 150A.
Stmicroelectronics TPA220 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 6.75mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 220V |
| Min Breakdown Voltage | 220V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 220V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 198V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 198V |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| DC Rated Voltage | 220V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
