
Thyristor Surge Protection Devices 220V 16A 2-Pin DO-15 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPA220RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPA220RL technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5mA |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 198V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| Termination | Axial |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA220RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
