
Bidirectional transient voltage suppressor (TVS) diode offering 270V DC rated voltage and 270V max breakdown voltage. Features 150mA hold current, 50A max surge current, and 150A peak pulse current. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-15 through-hole mount with 25pF capacitance. Provides ESD protection and is RoHS compliant.
Stmicroelectronics TPA270 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Clamping Voltage | 360V |
| Diameter | 3.53mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 270V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Max Reverse Leakage Current | 2uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 243V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 243V |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
