Thyristor Surge Protection Devices 270V 30A 2-Pin DO-15 Ammo
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TPA270A-18 technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 270V |
| Repetitive Peak Forward Blocking Voltage | 270V |
| Maximum Peak Pulse Current | 100A |
| Surge Current Rating | 30A |
| Maximum Holding Current | 180(Min)mA |
| Repetitive Peak Off-State Current | 1mA |
| Maximum Breakover Current | 300mA |
| Maximum Breakover Voltage | 360V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Pin Count | 2 |
| Package/Case | DO-15 |
| Package Family Name | DO-204-AC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.