
The TPA270RL is a transient voltage suppressor with a maximum repetitive reverse voltage of 270V and a maximum surge current of 5mA. It has a peak pulse power rating of 1.7W and is packaged in a DO-15 case for through-hole mounting. The device operates over a temperature range of -55°C to 150°C and is RoHS compliant. The TPA270RL is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPA270RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPA270RL technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-15 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Max Surge Current | 5mA |
| Mount | Through Hole |
| Operating Supply Voltage | 243V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA270RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
