
TVS Diodes - Transient Voltage Suppressors 62V 50uA Bidirect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPA62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPA62 technical specifications.
| Capacitance | 20pF |
| Package/Case | DO-15 |
| Clamping Voltage | 82V |
| Hold Current | 150mA |
| Max Breakdown Voltage | 82V |
| Min Breakdown Voltage | 62V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 62V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Operating Supply Voltage | 56V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 56V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
