
Stmicroelectronics TPA68 technical specifications.
| Capacitance | 40pF |
| Package/Case | DO-15 |
| Diameter | 3.53mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Surge Current | 5mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 61V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Peak Pulse Power | 1.7W |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| Series | TPA, TRISIL™ |
| DC Rated Voltage | 68V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TPA68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
