
Thyristor Surge Protection Devices 68V 30A 2-Pin DO-15 Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPA68A18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPA68A18 technical specifications.
| Capacitance | 90pF |
| Package/Case | DO-15 |
| Max Surge Current | 5mA |
| Operating Supply Voltage | 61V |
| Package Quantity | 1000 |
| Series | TPA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics TPA68A18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.