
Stmicroelectronics TPA68RL technical specifications.
| Capacitance | 40pF |
| Diameter | 3.53mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| Series | TPA, TRISIL™ |
| DC Rated Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPA68RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.