Thyristor Surge Protection Devices 120V 50A 2-Pin Case CB-429 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPB120RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPB120RL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics TPB120RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.