Thyristor Surge Protection Devices 270V 50A 2-Pin Case CB-429 T/R
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TPB270RL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| RoHS | No |
| HTS Code | 8541.30.00.80 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.