
Bidirectional Transient Voltage Suppressor (TVS) diode offering tripolar protection for ISDN interfaces. Features a minimum breakdown voltage of 120V, a reverse standoff voltage of 105V, and a hold current of 150mA. Designed for surface mount applications with a low leakage current of 10nA and a maximum operating temperature of 150°C. This component boasts a peak pulse current capability of 90A and a maximum surge current of 30A, with a capacitance of 150pF.
Stmicroelectronics TPI12011N technical specifications.
| Capacitance | 150pF |
| Package/Case | SO |
| Direction | Bidirectional |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Leakage Current | 10nA |
| Min Breakdown Voltage | 120V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 105V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 90A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 120V |
| Reverse Standoff Voltage | 105V |
| RoHS Compliant | No |
| Series | TPI |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics TPI12011N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
