
Stmicroelectronics TPI12011NRL technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 120V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 105V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | TPI |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPI12011NRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.