The TPI8011N is a 4-channel bidirectional transient voltage suppressor diode from Stmicroelectronics. It has a capacitance of 150pF and operates at a maximum voltage of 70V. This device is packaged in a surface mount SOIC package and is suitable for use in applications where high current and voltage are present. The TPI8011N has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics TPI8011N technical specifications.
| Capacitance | 150pF |
| Package/Case | SOIC |
| Direction | Bidirectional |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 30A |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TPI |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| RoHS | Compliant |
