
Bidirectional transient voltage suppressor (TVS) diode offering tripolar overvoltage protection for network interfaces. Features a low capacitance of 16pF and a breakdown voltage of 38V, with a maximum operating voltage of 28V. Designed for surface mount applications in an SOIC package, it handles a peak pulse current of 9A and a maximum surge current of 30A. Operates across a wide temperature range of -40°C to 150°C, with a low leakage current of 4nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPN3021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPN3021 technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 1.25mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Leakage Current | 4nA |
| Length | 5mm |
| Max Breakdown Voltage | 38V |
| Min Breakdown Voltage | 38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 4uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Operating Supply Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 9A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TPN, TRISIL™ |
| Termination | SMD/SMT |
| Weight | 0.002822oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPN3021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
