
Bidirectional thyristor surge protection device featuring a 28V DC rated voltage and 9A peak current handling. This surface mountable component offers a 38V maximum breakdown voltage and 100A peak pulse current capability. Operating across a wide temperature range from -40°C to 150°C, it boasts a low leakage current of 4nA and a hold current of 30mA. Packaged in a lead-free SOIC case, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics TPN3021RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics TPN3021RL technical specifications.
| Capacitance | 16pF |
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 1.65mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Leakage Current | 4nA |
| Length | 5mm |
| Max Breakdown Voltage | 38V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 28V |
| Max Surge Current | 4uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 100A |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TPN, TRISIL™ |
| Termination | SMD/SMT |
| Thickness | 1.75mm |
| DC Rated Voltage | 28V |
| Width | 4mm |
| Working Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TPN3021RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
