
The TS1220-600B is a 600V silicon controlled rectifier (SCR) from Stmicroelectronics, packaged in a DPAK surface mount package. It can handle a maximum current of 7.6A and has a maximum operating temperature range of -40°C to 125°C. The device is RoHS compliant and lead-free, and is available in a rail/Tube packaging with 75 units per package.
Stmicroelectronics TS1220-600B technical specifications.
| Package/Case | DPAK |
| Current Rating | 7.6A |
| Height | 2.4mm |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TS1220-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
